134-1001-003

Johnson / Cinch Connectivity Solutions
530-134-1001-003
134-1001-003

Mfr.:

Description:
RF Adapters - Between Series SMAJack to SMPM Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
145
Expected 4/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,89 € 25,89 €
23,62 € 236,20 €
22,37 € 559,25 €
21,73 € 1.086,50 €
20,69 € 2.069,00 €
19,40 € 4.850,00 €
19,39 € 9.695,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMPM
Jack (Female)
Normal
SMA
Jack (Female)
Normal
26.5 GHz
50 Ohms
Straight
Brass
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMA to SMP & SMPM Adapters

Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters deliver high-frequency performance beyond the 18GHz to 26.5GHz SMA and SMPM range. The SMA to SMP connectors offer a maximum voltage standing wave ratio (VSWR) of 1.20 up to 20GHz and 1.25 maximum VSWR from 20GHz to 26.5GHz. The SMA to SMPM connectors provide a maximum VSWR of 1.25 up to 18GHz and 1.30 maximum VSWR from 18GHz to 26.5GHz. Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters are used in applications such as test and measurement and communication networking instruments.