133-3901-801

Johnson / Cinch Connectivity Solutions
530-133-3901-801
133-3901-801

Mfr.:

Description:
RF Adapters - In Series STR JACK/JACK 50 OHM ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 1.295,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
MCX
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
6 GHz
Straight
Gold
Gold
Brass
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Orientation: Straight
Product Type: RF Adapters - In Series
Series: MCX
Side 1 RF Series: MCX
Side 2 RF Series: MCX
Factory Pack Quantity: 25
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99

MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.