133-3701-306

Johnson / Cinch Connectivity Solutions
530-133-3701-306
133-3701-306

Mfr.:

Description:
RF Connectors / Coaxial Connectors PC R/A JCK .155" Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
5,47 € 54,70 €
5,16 € 129,00 €
5,03 € 251,50 €
4,00 € 400,00 €
3,75 € 937,50 €
3,57 € 1.785,00 €
3,40 € 3.400,00 €
3,24 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
RG-178, RG-3176, 0.86 Semi-Rigid
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 133
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99