105-0601-001

Johnson / Cinch Connectivity Solutions
530-105-0601-1
105-0601-001

Mfr.:

Description:
Test Plugs & Test Jacks TIP JACK WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.521

Stock:
1.521 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,96 € 19,60 €
1,84 € 46,00 €
1,75 € 87,50 €
1,67 € 167,00 €
1,57 € 392,50 €
1,48 € 740,00 €
1,33 € 1.330,00 €
1,26 € 3.150,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS:  
REACH - SVHC:
Tip Jack
Turret Terminal
White
10 A
Silver
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 23.82 mm
Packaging: Bulk
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Series: 105
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5.7 kV
Unit Weight: 2,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
9030900090
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Test Plugs & Jacks

Johnson/Cinch Connectivity Solutions Test Plugs and Jacks are available in a wide variety of models such as Banana Jacks, Banana Plugs, Test Jacks, Tip Jacks, Tip Plugs, and Binding Posts. These highly reliable test plugs and jacks are rated for 5A to 15A of current and are available in insulated, uninsulated, rib loc, miniature, shrouded, turret, and rivet panel mount types.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS