105-0201-200

Johnson / Cinch Connectivity Solutions
530-105-0201-200
105-0201-200

Mfr.:

Description:
Test Plugs & Test Jacks WHITE TIP JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.905
1.900
Pending
5
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,80 € 78,00 €
7,33 € 146,60 €
7,01 € 350,50 €
6,67 € 667,00 €
6,17 € 1.234,00 €
5,85 € 2.925,00 €
5,31 € 5.310,00 €
5,25 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS:  
Tip Jack
Solder Slot
White
10 A
Gold
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 24.59 mm
Packaging: Bulk
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Series: 105
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5.7 kV
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test Plugs & Jacks

Johnson/Cinch Connectivity Solutions Test Plugs and Jacks are available in a wide variety of models such as Banana Jacks, Banana Plugs, Test Jacks, Tip Jacks, Tip Plugs, and Binding Posts. These highly reliable test plugs and jacks are rated for 5A to 15A of current and are available in insulated, uninsulated, rib loc, miniature, shrouded, turret, and rivet panel mount types.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS