QSCP251Q270G1GV001T

Johanson Technology
609-QSCP251Q270G1GV0
QSCP251Q270G1GV001T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Hi-Q 0603 27pF 2%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.986

Stock:
4.986 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,237 € 2,37 €
0,213 € 21,30 €
0,208 € 104,00 €
0,194 € 194,00 €
0,169 € 338,00 €
Full Reel (Order in multiples of 4000)
0,169 € 676,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
27 pF
250 VDC
C0G (NP0)
2 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.57 mm (0.062 in)
0.81 mm (0.032 in)
0.76 mm (0.03 in)
RF Microwave / High Q Capacitors
QS
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Part # Aliases: 251R14S270GV4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99