QEDB102Q120K1GV001E

Johanson Technology
609-QEDB102Q120K1GV0
QEDB102Q120K1GV001E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT HiQ 1111 12pF 10% 1KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,483 € 966,00 €
0,456 € 1.824,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
12 pF
1 kVDC
C0G (NP0)
10 %
1111
2828
SMD/SMT
Standard
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
RF Microwave / High Q
QE
Reel
Brand: Johanson Technology
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: 102S42E120KV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer High Q Capacitors

Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10,000pF.