QEDB101Q751J1GV002E

Johanson Technology
609-B101Q751J1GV002E
QEDB101Q751J1GV002E

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 1111 Hi-Q NP0/C0G 100V 750pF 5% Ni/Sn AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,26 € 2.520,00 €
1,10 € 4.400,00 €
1,08 € 10.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
E
Reel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99