QCCP501Q1R3C1GV002T

Johanson Technology
609-P501Q1R3C1GV002T
QCCP501Q1R3C1GV002T

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 0603 Hi-Q NP0/C0G 500V 1.3pF 0.25pF Ni/Sn AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,368 € 3,68 €
0,251 € 25,10 €
0,206 € 103,00 €
0,19 € 190,00 €
0,172 € 344,00 €
Full Reel (Order in multiples of 4000)
0,151 € 604,00 €
0,148 € 1.184,00 €
0,144 € 3.456,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
C
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 4000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99