LRW0805WS2N7GG001E

Johanson Technology
609-LRW0805WS2N7GG00
LRW0805WS2N7GG001E

Mfr.:

Description:
RF Inductors - SMD RF WWI 0805 2.7nH 0.3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.800
Expected 7/27/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,145 € 1,45 €
0,134 € 3,35 €
0,107 € 10,70 €
0,099 € 24,75 €
0,083 € 83,00 €
Full Reel (Order in multiples of 2000)
0,063 € 126,00 €
0,06 € 600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
2.7 nH
0.3 nH
- 40 C
+ 125 C
60
Standard
2 mm
1.25 mm
1.2 mm
Ceramic
LRW
Reel
Cut Tape
Application: RF
Brand: Johanson Technology
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: L-15W2N7SV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.