LRW0805FK8R2GV001E

Johanson Technology
609-LRW0805FK8R2GV00
LRW0805FK8R2GV001E

Mfr.:

Description:
RF Inductors - SMD RF WWI 0805 8200nH 10% FC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,162 € 1,62 €
0,15 € 3,75 €
0,115 € 11,50 €
0,11 € 27,50 €
0,085 € 85,00 €
Full Reel (Order in multiples of 2000)
0,07 € 140,00 €
0,069 € 276,00 €
0,065 € 650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
8.2 uH
10 %
- 40 C
+ 125 C
60
Standard
2 mm
1.25 mm
1.2 mm
Ferrite
LRW
Reel
Cut Tape
Application: RF
Brand: Johanson Technology
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: L-15F8R2KV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.