LRW0603WG12NGG001E

Johanson Technology
609-LRW0603WG12NGG00
LRW0603WG12NGG001E

Mfr.:

Description:
RF Inductors - SMD RF WWI 0603 12nH 2%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,179 € 1,79 €
0,165 € 4,13 €
0,127 € 12,70 €
0,121 € 30,25 €
0,095 € 95,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,076 € 456,00 €
0,072 € 648,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
0603 (1608 metric)
Unshielded
12 nH
2 %
- 40 C
+ 125 C
60
Standard
1.6 mm
1.05 mm
1.05 mm
Ceramic
LRW
Reel
Cut Tape
Brand: Johanson Technology
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Part # Aliases: L-14W12NGV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.