LRC0603CS4N7GV001T

Johanson Technology
609-LRC0603CS4N7GV00
LRC0603CS4N7GV001T

Mfr.:

Description:
RF Inductors - SMD RF MLI 0603 4.7nH 0.3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.661

Stock:
2.661
Can Dispatch Immediately
On Order:
16.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,033 € 0,33 €
0,028 € 2,80 €
0,022 € 22,00 €
0,021 € 52,50 €
Full Reel (Order in multiples of 4000)
0,017 € 68,00 €
0,016 € 128,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0603 (1608 metric)
Unshielded
4.7 nH
0.3 nH
- 55 C
+ 100 C
12
1.6 mm
0.8 mm
0.8 mm
Ceramic
LRC
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Part # Aliases: L-14C4N7SV4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99