LRC0603CK4N7GV001T

Johanson Technology
609-LRC0603CK4N7GV00
LRC0603CK4N7GV001T

Mfr.:

Description:
RF Inductors - SMD RF MLI 0603 4.7nH 10%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,042 € 0,42 €
0,038 € 0,95 €
0,033 € 3,30 €
0,03 € 7,50 €
0,026 € 26,00 €
0,023 € 57,50 €
Full Reel (Order in multiples of 4000)
0,017 € 68,00 €
0,016 € 128,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0603 (1608 metric)
Unshielded
4.7 nH
10 %
- 55 C
+ 100 C
12
1.6 mm
0.8 mm
0.8 mm
Ceramic
LRC
Reel
Cut Tape
Brand: Johanson Technology
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Part # Aliases: L-14C4N7KV4T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.