LRC0201BK27NGV001T

Johanson Technology
609-LRC0201BK27NGV00
LRC0201BK27NGV001T

Mfr.:

Description:
RF Inductors - SMD RF MLI 0201 27nH 10%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,036 € 0,36 €
0,032 € 0,80 €
0,028 € 2,80 €
0,025 € 6,25 €
0,022 € 22,00 €
0,02 € 50,00 €
0,015 € 75,00 €
Full Reel (Order in multiples of 15000)
0,015 € 225,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0201 (0603 metric)
Unshielded
27 nH
10 %
- 55 C
+ 100 C
4
0.6 mm
0.3 mm
0.3 mm
Ceramic
LRC
Reel
Cut Tape
Brand: Johanson Technology
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Part # Aliases: L-05B27NKV6T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.