L603DC

Johanson Technology
609-L603DC
L603DC

Mfr.:

Description:
Inductor Kits & Accessories Multilayer Ceramic Inductor Kit 0603, 1nH to 220nH, 0.3nH & 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
9
Expected 6/23/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,69 € 47,69 €
41,42 € 414,20 €
40,39 € 1.009,75 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
1 nH to 220 nH
- 55 C
+ 125 C
Brand: Johanson Technology
Number of Pieces per Value: 50 Pieces
Number of Values: 28
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0603 (1608 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Unit Weight: 137,892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8532240000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Proto-Typing Kits

Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.