L201DC

Johanson Technology
609-L201DC
L201DC

Mfr.:

Description:
Inductor Kits & Accessories 0201 IND DESIGNER KIT 0.2pF-1000pF 50pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,39 € 45,39 €
39,44 € 394,40 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
600 pH to 39 nH
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Pieces per Value: 50 Pieces
Number of Values: 50 pcs
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0201 (0402 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8532230000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8532240000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Proto-Typing Kits

Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.