L-05B3N0KV6T

Johanson Technology
609-L-05B3N0KV6T
L-05B3N0KV6T

Mfr.:

Description:
RF Inductors - SMD PLEASE SEE GLOBAL MFG PN: LRC0201BK3N0GV001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0201 (0603 metric)
Unshielded
3 nH
10 %
300 mA
220 mOhms
- 40 C
+ 100 C
4
21 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Application: RF
Brand: Johanson Technology
Case Code - in: 0201
Case Code - mm: 0603
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8504500000
CAHTS:
8532290000
USHTS:
8504508000
JPHTS:
8532290001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.