L-05B15NJV6T

Johanson Technology
609-L-05B15NJV6T
L-05B15NJV6T

Mfr.:

Description:
RF Inductors - SMD PLEASE SEE GLOBAL MFG PN: LRC0201BJ15NGV001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.994

Stock:
4.994 Can Dispatch Immediately
Quantities greater than 4994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,036 € 0,36 €
0,032 € 0,80 €
0,028 € 2,80 €
0,025 € 6,25 €
0,022 € 22,00 €
0,02 € 50,00 €
0,015 € 75,00 €
Full Reel (Order in multiples of 15000)
0,015 € 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
15 nH
5 %
250 mA
870 mOhms
- 40 C
+ 100 C
4
21 GHz
Standard
0.6 mm
0.3 mm
0.3 mm
Ceramic
Reel
Cut Tape
MouseReel
Application: RF
Brand: Johanson Technology
Case Code - in: 0201
Case Code - mm: 0603
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.