7987AT45A0200001E

Johanson Technology
609-7987AT45A020001E
7987AT45A0200001E

Mfr.:

Description:
Antennas 7987MHz UWB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,28 € 22,80 €
2,16 € 54,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,60 € 800,00 €
Full Reel (Order in multiples of 1000)
1,35 € 1.350,00 €
1,32 € 2.640,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
Unspecified Antennas
PCB Antennas
7.887 GHz
8.087 GHz
3.5 dBi
50 Ohms
1 W
- 40 C
+ 85 C
Patch
1 Band
PCB Mount
SMD/SMT
4 mm
4 mm
1.5 mm
Reel
Cut Tape
Brand: Johanson Technology
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8529109100
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7987AT45A0200001E 7987MHz RF Ceramic Patch Antenna

Johanson Technology 7987AT45A0200001E 7987MHz RF Ceramic Patch Antennas are miniature RF ceramic chip antennas featuring an operational frequency of 7987MHz ±100MHz. Johanson 7987AT45A0200001E antennas operate in Ultra-Wideband (UWB) Channel 9 for ranging and radar applications. These RF ceramic patch antennas are manufactured using Low-Temperature Co-fired Ceramic (LTCC) technology, which enables the embedding of both low and high dielectric constants within the antenna. This enables the series to exhibit high detuning resilience and stability over extreme temperatures (~2ppm).