6613BP44A1025E

Johanson Technology
609-6613BP44A1025E
6613BP44A1025E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 6613BP44A1025001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
6.613 GHz
6.1 GHz to 7.125 GHz
1.025 GHz
SMD/SMT
1812 (4532 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
Brand: Johanson Technology
Insertion Loss: 2.8 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99