5550BP14A0800T

Johanson Technology
609-5550BP14A0800T
5550BP14A0800T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 5550BP14A0800001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 5550BP14A0800001T
Johanson Technology
Signal Conditioning 5GHZ BPF
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
5.55 GHz
5.15 GHz to 5.95 GHz
800 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Unit Weight: 218,864 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8534000099
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.