5500PD05A1050T-AEC

Johanson Technology
609-500PD05A1050TAEC
5500PD05A1050T-AEC

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 5500PD05A1050002T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Dividers
5.5 GHz
4.9 GHz to 5.95 GHz
1.05 GHz
SMD/SMT
0202 (0605 metric)
- 40 C
+ 85 C
PD
Reel
Cut Tape
Brand: Johanson Technology
Insertion Loss: 3.3 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.