5500L/C603D

Johanson Technology
609-5500L/C603D
5500L/C603D

Mfr.:

Description:
Component Kits 5.5GHz DESIGNER KIT RF COMPONENTS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,99 € 104,99 €
89,89 € 898,90 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Component Kits
RoHS:  
Ceramic SMD Capacitor MLCC Kits
Brand: Johanson Technology
Packaging: Bulk
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 395,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8534000085
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Proto-Typing Kits

Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.