5400HP05A0950T

Johanson Technology
609-5400HP05A0950T
5400HP05A0950T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 5400HP05A0950001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
High Pass Filters
5.4 GHz
4.9 GHz to 5.85 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
HP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 0.65 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: High Pass
Unit Weight: 0,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8534000099
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.