2500AT43A0100E

Johanson Technology
609-2500AT43A0100E
2500AT43A0100E

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2500AT43A0100001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Ceramic
2.45 GHz
2.55 GHz
Chip
Ceramic
- 2.1 dB
100 MHz
50 Ohms
2 W
2 Band
PCB Mount
SMD/SMT
7 mm
2 mm
4 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8517710000
ECCN:
EAR99