2450LP15B050E

Johanson Technology
609-2450LP15B050E
2450LP15B050E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450LP15B0050001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 2450LP15B0050001E
Johanson Technology
Signal Conditioning 2.45 GHZ LOW PASS FILTER 0805
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Low Pass Filters
2.45 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.5 dB
Mounting: PCB
Factory Pack Quantity: 4000
Subcategory: Filters
Type: High Frequency Ceramic
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8534001900
CNHTS:
8548000001
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99