2450LP15A050E

Johanson Technology
609-2450LP15A050E
2450LP15A050E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450LP15A0050001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,452 € 4,52 €
0,391 € 9,78 €
0,339 € 33,90 €
0,286 € 71,50 €
0,265 € 132,50 €
0,249 € 249,00 €
Full Reel (Order in multiples of 4000)
0,215 € 860,00 €
0,196 € 1.568,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.45 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.5 dB
Mounting: PCB
Factory Pack Quantity: 4000
Subcategory: Filters
Type: High Frequency Ceramic
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8548000002
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99