2450LP14A100T

Johanson Technology
609-2450LP14A100T
2450LP14A100T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450LP14A0100001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 2450LP14A0100001T
Johanson Technology
Signal Conditioning FILTER LOW PASS 2.4GHZ WIFI
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Low Pass Filters
2.4 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 0.5 dB
Mounting: PCB
Factory Pack Quantity: 4000
Subcategory: Filters
Type: High Frequency Ceramic
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Band/High/Low Pass Filters

Johanson Technology Band/High/Low Pass Filters utilize ultra-low loss electrode materials to create cost-effective passive ceramic filters. These materials found in Johanson filters allow miniaturization of the filters while maintaining industry-leading performance and preservation of battery life. Ideal applications for Johanson Technology Band/High/Low Pass Filters include RF and wireless applications.