2450LP07C0100T

Johanson Technology
609-2450LP07C0100T
2450LP07C0100T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450LP07C0100001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 2450LP07C0100001T
Johanson Technology
Signal Conditioning 2.4GHz MINI LPF T&R
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Low Pass Filters
2.45 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: PCB
Factory Pack Quantity: 10000
Subcategory: Filters
Type: High Frequency Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99