2450L/C603D

Johanson Technology
609-2450L/C603D
2450L/C603D

Mfr.:

Description:
Component Kits 2.45GHz DESINGER KIT RF COMPONENTS

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,02 € 91,02 €
79,03 € 790,30 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Component Kits
Design Kits
Designer Kit for Bluetooth, ISM, WLAN, Zigbee
Brand: Johanson Technology
Packaging: Bulk
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: Filters
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Proto-Typing Kits

Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.