2450DP14R5400T

Johanson Technology
609-2450DP14R5400T
2450DP14R5400T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450DP14R5400001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5.4 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz, 5.95 GHz
100 MHz, 1.05 GHz
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.