2450DP14D5400001T

Johanson Technology
609-2450DP14D5400001
2450DP14D5400001T

Mfr.:

Description:
Signal Conditioning 2.4/5.0 GHZ CERAMIC DIPLEXER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,261 € 1.044,00 €
0,247 € 1.976,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5.4 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.9 GHz
100 MHz, 1 GHz
SMD/SMT
- 40 C
+ 85 C
DP
Reel
Brand: Johanson Technology
Insertion Loss: 0.5 dB, 0.55 dB
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 2450DP14D5400T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.