2450DP14A6000T

Johanson Technology
609-2450DP14A6000T
2450DP14A6000T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450DP14A6000001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5 GHz, 6 GHz, 7 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.1 GHz, 5.515 GHz to 5.95 GHz, 5.95 GHz to 7.15 GHz
100 MHz, 200 MHz, 800 MHz, 1.2 GHz
SMD/SMT
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99