2450CP05A5400T-AEC

Johanson Technology
609-450CP05A5400TAEC
2450CP05A5400T-AEC

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450CP05A5400002T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Directional Couplers
2.45 GHz, 5.4 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.85 GHz
100 MHz, 950 MHz
50 Ohms
SMD/SMT
0202 (0505 metric)
- 40 C
+ 85 C
CP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99