2450BP18C100CE

Johanson Technology
609-2450BP18C100CE
2450BP18C100CE

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450BP18C0100C001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
100 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 2.5 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Bandpass
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8534001900
CNHTS:
8548000001
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.