2450BP08B0100T

Johanson Technology
609-2450BP08B0100T
2450BP08B0100T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450BP08B0100001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 2450BP08B0100001T
Johanson Technology
Signal Conditioning 2.4GHz BPF TAPE REEL
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
100 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
BP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 6000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.