2450BP08A0100T

Johanson Technology
609-2450BP08A0100T
2450BP08A0100T

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 2450BP08A0100001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.816

Stock:
1.816 Can Dispatch Immediately
Quantities greater than 1816 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,493 € 4,93 €
0,402 € 10,05 €
0,349 € 34,90 €
0,323 € 80,75 €
0,303 € 151,50 €
0,285 € 285,00 €
0,233 € 466,00 €
Full Reel (Order in multiples of 4000)
0,233 € 932,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
100 MHz
50 Ohms
SMD/SMT
0504 (1210 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8534000099
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.