2450AT43F0100E

Johanson Technology
609-2450AT43F0100E
2450AT43F0100E

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2450AT43F0100001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Quantities greater than 606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
0,955 € 9,55 €
0,786 € 19,65 €
0,598 € 59,80 €
0,506 € 126,50 €
0,449 € 224,50 €
0,401 € 401,00 €
Full Reel (Order in multiples of 2000)
0,34 € 680,00 €
0,31 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Johanson Technology 2450AT43F0100001E
Johanson Technology
Antennas 2.45GHZ ANT CHIP LOW PROFILE
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
Ceramic
1 dBi
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
High Frequency Solutions
6 mm
2 mm
1.2 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 2000
Subcategory: Antennas
Unit Weight: 35,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8517710000
CAHTS:
8532240010
USHTS:
8517710000
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.