2450AT42E010BE

Johanson Technology
609-2450AT42E010BE
2450AT42E010BE

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2450AT42E010B001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Johanson Technology 2450AT42E010B001E
Johanson Technology
Antennas ANTENNA CHIP 2.4GHZ
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.48 GHz
Bluetooth
WiFi
Chip
Ceramic
- 3.5 dBi, - 5 dBi
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.44 GHz
High Frequency Solutions
5 mm
2 mm
1.5 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 2000
Subcategory: Antennas
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8534001900
CNHTS:
8517710000
CAHTS:
8534000099
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.