2450AT18E0100E

Johanson Technology
609-2450AT18E0100E
2450AT18E0100E

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2450AT18E0100001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.347

Stock:
3.347 Can Dispatch Immediately
Quantities greater than 3347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,763 € 7,63 €
0,629 € 15,73 €
0,478 € 47,80 €
0,404 € 101,00 €
0,359 € 179,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 3000)
0,272 € 816,00 €
0,248 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
Ceramic
- 3 dBi
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
High Frequency Solutions
3.2 mm
1.6 mm
1.2 mm
AT
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Antennas
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8517710000
CAHTS:
8534000099
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.