2450AT18D0100E-AEC

Johanson Technology
609-450AT18D0100EAEC
2450AT18D0100E-AEC

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2450AT18D0100002E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.575

Stock:
10.575 Can Dispatch Immediately
Quantities greater than 10575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,877 € 8,77 €
0,722 € 18,05 €
0,55 € 55,00 €
0,464 € 116,00 €
0,412 € 206,00 €
0,368 € 368,00 €
Full Reel (Order in multiples of 3000)
0,294 € 882,00 €
0,279 € 1.674,00 €

Similar Product

Johanson Technology 2450AT18D0100002E
Johanson Technology
Antennas 2.45GHZ ANT AEC-Q200
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
Ceramic
- 1 dBi
100 MHz
50 Ohms
2 W
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
High Frequency Solutions
3.2 mm
1.6 mm
1.2 mm
AEC-Q200
AT
Reel
Cut Tape
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.