2450AD14A5500T

Johanson Technology
609-2450AD14A5500T
2450AD14A5500T

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 2450AD14A5500001T

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth
802.11, Dual WiFi, WLAN
IoT
Chip
Ceramic
- 3.5 dBi, - 2.5 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
2.44 GHz, 5.5 GHz
High Frequency Solutions
1.6 mm
0.8 mm
0.4 mm
AD
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 4000
Subcategory: Antennas
Unit Weight: 105,222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.