2000PC15C0040001E

Johanson Technology
609-2000PC15C004001E
2000PC15C0040001E

Mfr.:

Description:
Signal Conditioning Matched Filters 805 GPS/GNSS/Beidou & 2400-2500MHz 2W 1.4dB Ni/Sn (RoHS) (IPD) Balun + Filter for Semtech LR11xx (LR1110 LR1120 LR1121) 7" Reel Embossed Tape

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.511

Stock:
3.511
Can Dispatch Immediately
On Order:
8.000
Expected 8/31/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,34 € 3,40 €
0,313 € 7,83 €
0,278 € 27,80 €
0,255 € 63,75 €
0,24 € 120,00 €
0,224 € 224,00 €
Full Reel (Order in multiples of 4000)
0,187 € 748,00 €
0,181 € 1.448,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Johanson Technology
Insertion Loss: 1.4 dB
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Integrated Passive Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2000PC15C0040001E Integrated Passive Device (IPD)

Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD) is an impedance-matched Balun + Filter device designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets. This device incorporates WiFi, GPS/GNSS/Beidou bands, and a complete front-end. The 2000PC15C0040001E IPD provides necessary attenuation for FCC and ETSI requirements. This device replaces a complex RF front end with a single Integrated Passive Device (IPD).