1900HP41C0500E

Johanson Technology
609-1900HP41C0500E
1900HP41C0500E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 1900HP41C0500001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HP
SMD/SMT
- 40 C
+ 85 C
High Pass Filters
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 1.9 GHz
Frequency Range: 1.65 GHz to 2.15 GHz
Impedance: 50 Ohms
Insertion Loss: 2 dB
Mounting: Board Mount
Package/Case: 1210 (3225 metric)
Product Type: Signal Conditioning
Factory Pack Quantity: 2000
Subcategory: Filters
Type: High Pass
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000099
USHTS:
8534000085
ECCN:
EAR99