1485DP39A2500E-AEC

Johanson Technology
609-485DP39A2500EAEC
1485DP39A2500E-AEC

Mfr.:

Description:
Signal Conditioning EOL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Diplexers
1.485 GHz, 2.5 GHz
SMD/SMT
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99