1227AT45A0042E

Johanson Technology
609-1227AT45A0042E
1227AT45A0042E

Mfr.:

Description:
Antennas PLEASE SEE GLOBAL MFG PN: 1227AT45A0042001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.206 GHz
1.249 GHz
GPS
Chip
Ceramic
1 dB
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.2276 GHz
High Frequency Solutions
9.5 mm
2 mm
1.2 mm
AT
Reel
Cut Tape
Brand: Johanson Technology
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8529101000
CAHTS:
8534000099
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.