1224DP15A1572001E

Johanson Technology
609-1224DP15A157201E
1224DP15A1572001E

Mfr.:

Description:
Signal Conditioning GNSS Diplexer 1164-1285 and 1539-1606 MHz operational bands EIA 0805

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.561

Stock:
4.561 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,323 € 3,23 €
0,289 € 7,23 €
0,252 € 25,20 €
0,234 € 58,50 €
0,223 € 111,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 4000)
0,20 € 800,00 €
8.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
1.164 GHz to 1.285 GHz, 1.539 GHz to 1.606 GHz
50 Ohms
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 1 dB
Mounting: PCB Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1224DP15A1572001E Dual-Band GNSS Diplexer

Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer offers a compact 0805 ceramic solution for GPS, Galileo, GLONASS, and BeiDou applications. This high-efficiency GNSS diplexer is designed for multi-band navigation applications requiring simultaneous reception of L1 and L2/L5 signals. Additionally, the support for major satellite constellations provides accurate and reliable positioning across critical frequency bands: L2/L5 band (1164MHz to 1285MHz) and L1 band (1539MHz to 1606MHz). Housed in a miniature 2mm x 1.20mm x 0.90mm surface-mount package, this integrated ceramic component enables RF designers to reduce the PCB footprint, simplify the layout, and eliminate the need for separate filtering stages. Johanson Technology 1224DP15A1572001E Dual-Band GNSS Diplexer delivers reliable signal integrity in demanding environments, such as automotive telematics, unmanned aerial vehicles (UAVs), precision GNSS surveying equipment, and rugged IoT platforms.