1175DP41B1925E

Johanson Technology
609-1175DP41B1925E
1175DP41B1925E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 1175DP41B1925001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
SAW Diplexers
1.175 GHz, 1.925 GHz
900 MHz to 1.45 GHz, 1.65 GHz to 2.2 GHz
550 MHz, 750 MHz
SMD/SMT
1210 (3225 metric)
- 40 C
+ 85 C
DP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8534000085
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.