102S42E0R9BV4E

Johanson Technology
609-102S42E0R9BV4E
102S42E0R9BV4E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE GLOBAL MFG PN: QEDB102Q0R9B1GV001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
900 fF
1 kVDC
C0G (NP0)
0.1 pF
1111
2828
SMD/SMT
Standard
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
2.59 mm (0.102 in)
General Type MLCCs
High-Q
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Voltage Capacitors
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99